Add To Favorites
SPD05181 Enclosed AC DC Converter 1 Output 5V 3A 90 ~ 264 VAC, 120 ~ 375 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.00000 $64.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1864-1255-ND
Copy   1864-1255-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPD05181

Copy   SPD05181
Description AC/DC CONVERTER 5V 15W
Copy   AC/DC CONVERTER 5V 15W
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 5V 3A 90 ~ 264 VAC, 120 ~ 375 VDC Input

Copy   Enclosed AC DC Converter 1 Output 5V    3A 90 ~ 264 VAC, 120 ~ 375 VDC Input
Documents & Media
Datasheets SPD 10W Datasheet
2D Drawings SPD51018W.dxf
Online Catalog SPD Series
Product Attributes Select All
Categories
Manufacturer Carlo Gavazzi Inc.
Series SPD (18W)
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC, 120 ~ 375 VDC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3A
Power (Watts) 15W
Applications Hazardous Locations, Industrial, ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 75%
Operating Temperature -20°C ~ 71°C (With Derating)
Features Adjustable Output, IP20, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.49" L x 0.89" W x 3.54" H (114.0mm x 22.5mm x 90.0mm)
Minimum Load Required No
Approvals CCC, CE, cULus, cURus, TUV
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1864-1255

10:26:02 1/16/2019