Add To Favorites
Photo Not Available
ICS30LN22POM1-FB Inductive Proximity Sensor IP67, IP68, IP69K Cylinder, Threaded - M30
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.90000 $96.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICS30LN22POM1-FB-ND
Copy   ICS30LN22POM1-FB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICS30LN22POM1-FB

Copy   ICS30LN22POM1-FB
Description SEN PROX M30 PNP NO
Copy   SEN PROX M30 PNP NO
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inductive Proximity Sensor IP67, IP68, IP69K Cylinder, Threaded - M30

Copy   Inductive Proximity Sensor  IP67, IP68, IP69K Cylinder, Threaded - M30
Product Attributes Select All
Categories
Manufacturer Carlo Gavazzi Inc.
Series ICS
Part Status Active
Sensor Type Inductive
Output Type PNP-NO, 4-Wire
Response Frequency 1kHz
Shielding Unshielded
Material - Body Stainless Steel
Voltage - Supply 10 V ~ 36 V
Termination Style Connector
Operating Temperature -40°C ~ 85°C (TA)
Ingress Protection IP67, IP68, IP69K
Indicator LED
Package / Case Cylinder, Threaded - M30
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

21:27:06 11/18/2018