Add To Favorites
Product Overview
Digi-Key Part Number 1864-1414-ND
Quantity Available 4
Can ship immediately

Manufacturer Part Number


Description CIR BRKR THERM-MAG 4A 480/277V
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GMB63 Series Datasheet
Online Catalog GMB63 Series
Product Attributes Select All
Manufacturer Carlo Gavazzi Inc.
Series GMB63
Part Status Active
Breaker Type Thermal Magnetic
Current Rating 4A
Voltage Rating - AC 480V
Number of Poles 3
Actuator Type Lever
Illumination None
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
Additional Resources
Standard Package ? 4
Other Names 1864-1414

05:53:19 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 75.00000 $75.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback