Add To Favorites
GMB63H2PC15
Product Overview
Digi-Key Part Number 1864-1395-ND
Copy   1864-1395-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GMB63H2PC15

Copy   GMB63H2PC15
Description CIR BRKR THERM-MAG 15A 480/277V
Copy   CIR BRKR THERM-MAG 15A 480/277V
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GMB63 Series Datasheet
2D Drawings GMB,1P,2P,3P.dwg
Online Catalog GMB63 Series
Product Attributes Select All
Categories
Manufacturer Carlo Gavazzi Inc.
Series GMB63
Part Status Active
Breaker Type Thermal Magnetic
Current Rating 15A
Voltage Rating - AC 480V
Number of Poles 2
Actuator Type Lever
Illumination None
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 6
Other Names 1864-1395
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.00000 $50.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

05:26:37 9/24/2018