Add To Favorites
Photo Not Available
CONB14NF-A10P Cable Assembly 32.8' (10.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.00000 $19.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CONB14NF-A10P-ND
Copy   CONB14NF-A10P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CONB14NF-A10P

Copy   CONB14NF-A10P
Description CBL FMALE RA TO WIRE 4POS 32.8'
Copy   CBL FMALE RA TO WIRE 4POS 32.8'
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Cable Assembly 32.8' (10.00m)

Copy   Cable Assembly  32.8' (10.00m)
Documents & Media
Datasheets CONB1 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Carlo Gavazzi Inc.
Series -
Part Status Active
1st Connector Type Plug, Right Angle
1st Connector Gender Female Sockets
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 32.8' (10.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyurethane (PUR)
Color Black
Shielding Unshielded
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • CA18CAF08PAM1 - Carlo Gavazzi Inc. | 1864-1031-ND DigiKey Electronics
  • CA18CAF08PAM1
  • Carlo Gavazzi Inc.
  • SENS PROX M18 PNP NO+NC 8MM
  • Unit Price $137.00000
  • 1864-1031-ND
  • CA30CAN25NA - Carlo Gavazzi Inc. | 1864-1039-ND DigiKey Electronics
  • CA30CAN25NA
  • Carlo Gavazzi Inc.
  • SENS PROX M30 NPN NO+NC 25MM
  • Unit Price $200.00000
  • 1864-1039-ND
  • CA30CAN25PAM1 - Carlo Gavazzi Inc. | 1864-1041-ND DigiKey Electronics
  • CA30CAN25PAM1
  • Carlo Gavazzi Inc.
  • SENS PROX M30 PNP NO+NC 25MM
  • Unit Price $215.00000
  • 1864-1041-ND
  • PH18CNB20PAM1SA - Carlo Gavazzi Inc. | 1864-1019-ND DigiKey Electronics
  • PH18CNB20PAM1SA
  • Carlo Gavazzi Inc.
  • SENS PHOTO M18 PNP NO+NC
  • Unit Price $95.00000
  • 1864-1019-ND
Additional Resources
Standard Package ? 1

19:29:03 1/19/2019