Add To Favorites
Product Overview
Digi-Key Part Number 432-1213-ND
Copy   432-1213-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

64111220

Copy   64111220
Description SWITCH PUSHBUTTON SPDT 5A 125V
Copy   SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Rear

Copy   Pushbutton Switch SPDT Standard Panel Mount, Rear
Documents & Media
Datasheets 641 Series
Product Attributes Select All
Categories
Manufacturer Carling Technologies
Series 641
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-On
Current Rating 5A (AC)
Voltage Rating - AC 125V
Actuator Type Round, Button
Color - Actuator/Cap Silver
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 12.70mm Dia
Operating Temperature -
Mechanical Life -
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 380-08602 - Carling Technologies | 432-1249-ND DigiKey Electronics
  • 380-08602
  • Carling Technologies
  • HDWR HEX NUT 15/32
  • Unit Price $0.39000
  • 432-1249-ND
  • 380-08693 - Carling Technologies | 432-1250-ND DigiKey Electronics
  • 380-08693
  • Carling Technologies
  • HDWR KNURLED NUT 15/32
  • Unit Price $0.39000
  • 432-1250-ND
  • 728-15907 - Carling Technologies | 432-1261-ND DigiKey Electronics
  • 728-15907
  • Carling Technologies
  • HDWR LOCKWASHER 15/32
  • Unit Price $0.39000
  • 432-1261-ND
  • 380-08810 - Carling Technologies | 432-1251-ND DigiKey Electronics
  • 380-08810
  • Carling Technologies
  • HDWR DRESS NUT 15/32
  • Unit Price $0.91000
  • 432-1251-ND
Additional Resources
Standard Package ? 10
Other Names 432-1213
641-11220000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 8.02700 $802.70

Submit a request for quotation on quantities greater than those displayed.

20:29:17 9/22/2018