Add To Favorites
CX5Z-ARB2C5-70-7.3728D18 7.3728MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.29300 $12.93
50 1.21660 $60.83
100 1.08890 $108.89
500 1.03778 $518.89
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 370-1187-1-ND
Copy   370-1187-1-ND
Quantity Available 3,658
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX5Z-ARB2C5-70-7.3728D18

Copy   CX5Z-ARB2C5-70-7.3728D18
Description CRYSTAL 7.3728MHZ 18PF SMD
Copy   CRYSTAL 7.3728MHZ 18PF SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

7.3728MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead

Copy   7.3728MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX5 Series
Online Catalog CX5 Series
Product Attributes Select All
Categories
Manufacturer Cardinal Components Inc.
Series CX5
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 7.3728MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 370-1187-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 370-1187-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.80410
  • Digi-Reel® ? : 370-1187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,658 - Immediate
  • Unit Price: Digi-Reel®

10:51:38 1/22/2019