Add To Favorites
CSM4Z-A2B3C3-40-25.0D18-F 25MHz ±30ppm Crystal 18pF 40 Ohms HC-49S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.68200 $6.82
50 0.61920 $30.96
100 0.55680 $55.68
500 0.53178 $265.89
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 370-1147-1-ND
Copy   370-1147-1-ND
Quantity Available 1,182
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSM4Z-A2B3C3-40-25.0D18-F

Copy   CSM4Z-A2B3C3-40-25.0D18-F
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy   CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

25MHz ±30ppm Crystal 18pF 40 Ohms HC-49S

Copy   25MHz ±30ppm Crystal 18pF 40 Ohms HC-49S
Documents & Media
Datasheets CSM4, CSM5 Series
Online Catalog CSM4 Series
Product Attributes Select All
Categories
Manufacturer Cardinal Components Inc.
Series CSM4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49S
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 370-1147-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 370-1147-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.41538
  • Digi-Reel® ? : 370-1147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,182 - Immediate
  • Unit Price: Digi-Reel®

18:46:14 1/19/2019