Add To Favorites
CSM1Z-A2B2C3-40-30.0D18 30MHz ±30ppm Crystal 18pF 40 Ohms HC-49S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.61600 $6.16
50 0.56000 $28.00
100 0.50370 $50.37
500 0.48112 $240.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 370-1098-1-ND
Copy   370-1098-1-ND
Quantity Available 1,554
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSM1Z-A2B2C3-40-30.0D18

Copy   CSM1Z-A2B2C3-40-30.0D18
Description CRYSTAL 30.0000MHZ 18PF SMD
Copy   CRYSTAL 30.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

30MHz ±30ppm Crystal 18pF 40 Ohms HC-49S

Copy   30MHz ±30ppm Crystal 18pF 40 Ohms HC-49S
Documents & Media
Datasheets CSM1 Series
Online Catalog CSM1 Series
Product Attributes Select All
Categories
Manufacturer Cardinal Components Inc.
Series CSM1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49S
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 370-1098-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 370-1098-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.37582
  • Digi-Reel® ? : 370-1098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,554 - Immediate
  • Unit Price: Digi-Reel®

23:56:48 1/15/2019