Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
10 3.13300 $31.33
50 2.97640 $148.82
100 2.66310 $266.31
500 2.50648 $1,253.24
1,000 2.19317 $2,193.17
2,500 2.03652 $5,091.29
5,000 1.95819 $9,790.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CPPT4-HT5RT-ND
Copy   CPPT4-HT5RT-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPPT4-HT5RT

Copy   CPPT4-HT5RT
Description OSC PROG TTL 5V 25PPM EN/DS
Copy   OSC PROG TTL 5V 25PPM EN/DS
Detailed Description

XO (Standard) TTL 1MHz ~ 133MHz Programmable Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can)

Copy   XO (Standard) TTL 1MHz ~ 133MHz Programmable Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can)
Documents & Media
Datasheets CPP Series Datasheet
HTML Datasheet CPP Series Datasheet
Online Catalog FIPO™ CPP Series with Ordering Guide
Product Attributes Select All
Categories
Manufacturer Cardinal Components Inc.
Series FIPO™ CPP
Packaging ? Tube ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range 1MHz ~ 133MHz
Function Enable/Disable
Output TTL
Voltage - Supply 5V
Frequency Stability ±25ppm
Frequency Stability (Total) -
Operating Temperature -20°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm)
Height 0.220" (5.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

15:07:12 3/21/2019