Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CPPC7LZA7BP-3.579540TS-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CPPC7LZA7BP-3.579540TS

Description OSC XO 3.57954MHZ CMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

3.57954MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Documents & Media
Datasheets CPP Series
Product Attributes Select All
Categories
Manufacturer Cardinal Components Inc.
Series FIPO™ CPP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type XO (Standard)
Frequency 3.57954MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.075" (1.90mm)
Current - Supply (Disable) (Max) 50µA
 
Additional Resources
Standard Package ? 1
Other Names Q4760469A

20:27:09 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.49480 $4,989.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback