USD
Favorite

DBC68-1 Drill Bit Carbide 0.031" (0.79mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.28000 $5.28
5 5.14400 $25.72
10 5.00400 $50.04
25 4.86520 $121.63
50 4.58700 $229.35
100 4.44800 $444.80
250 4.03100 $1,007.75
500 3.89200 $1,946.00
1,000 3.75300 $3,753.00

Submit a request for quotation on quantities greater than those displayed.

DBC68-1

Datasheet
Digi-Key Part Number DBC68-1CA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DBC68-1
Copy  
Description DRILL BIT CARBIDE 0.031"
Copy  
Detailed Description

Drill Bit Carbide 0.031" (0.79mm)

Copy  
Documents & Media
Datasheets DBCxx-1 Datasheet
Environmental Information RoHS3 Cert
Featured Product Series C Carbide Printed Circuit Drill Bits
HTML Datasheet DBCxx-1 Datasheet
Online Catalog Series C Carbide Printed Circuit Drill Bits
Product Attributes
Type Description Select All
Categories
Manufacturer Capital Advanced Technologies
Series C
Part Status Active
Type Drill Bit
Diameter - Bit 0.031" (0.79mm)
Diameter - Shank 0.125" (3.18mm)
Material Carbide
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

DBC66-1

DRILL BIT CARBIDE 0.033"

Capital Advanced Technologies

$5.28000 Details
Additional Resources
Standard Package 1
Other Names DBC68-1CA