Add To Favorites
CMFB3200202JNT NTC Thermistor 2k 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
5 0.43200 $2.16
10 0.38600 $3.86
25 0.35800 $8.95
50 0.29080 $14.54
100 0.25270 $25.27
500 0.22414 $112.07
1,000 0.19553 $195.53
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 317-1480-1-ND
Copy   317-1480-1-ND
Quantity Available 105,239
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMFB3200202JNT

Copy   CMFB3200202JNT
Description THERMISTOR NTC 2KOHM 3200K 0805
Copy   THERMISTOR NTC 2KOHM 3200K 0805
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NTC Thermistor 2k 0805 (2012 Metric)

Copy   NTC Thermistor 2k 0805 (2012 Metric)
Documents & Media
Datasheets CMF Series Datasheet
Environmental Information RoHS Cert
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Online Catalog CMF Series
Product Attributes Select All
Categories
Manufacturer Cantherm
Series CMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 2k
Resistance Tolerance ±5%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 3200K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 200mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 317-1480-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 317-1480-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: $0.16924
  • Digi-Reel® ? : 317-1480-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 105,239 - Immediate
  • Unit Price: Digi-Reel®

06:07:23 1/18/2019