Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CT3147-9-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CT3147-9

Description INSULATED ALLIGATOR IP2X WHITE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

20A Insulated Alligator, Large Test Clip Brass 0.984" (25.00mm) 1000V (1kV)

Product Attributes Select All
Categories
Manufacturer Cal Test Electronics
Series Cal Test
Part Status Active
Type Alligator, Large
Jaw Opening 0.984" (25.00mm)
Voltage - Rated 1000V (1kV)
Current Rating 20A
Material Brass
Plating Nickel
Material - Insulation Polypropylene (PP)
Insulation Insulated
Color White
Length -
Termination Banana, Female Socket (Jack)
Quantity 10 Pieces
Ratings CAT III 1000V, IEC 61010-031
 
Additional Resources
Standard Package ? 10

18:58:52 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.00000 $70.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: CT3147-6-ND
  • Description: INSULATED ALLIGATOR IP2X BLUE
  • Quantity Available: 0
  • Digi-Key Part Number: CT3147-5-ND
  • Description: INSULATED ALLIGATOR IP2X GREEN
  • Quantity Available: 0
  • Digi-Key Part Number: CT3147-4-ND
  • Description: INSULATED ALLIGATOR IP2X YELLOW
  • Quantity Available: 0
  • Digi-Key Part Number: CT3147-2-ND
  • Description: INSULATED ALLIGATOR IP2X RED
  • Quantity Available: 0
  • Digi-Key Part Number: CT3147-1-ND
  • Description: INSULATED ALLIGATOR IP2X BROWN
  • Quantity Available: 0
Send Feedback