Add To Favorites
Product Overview
Digi-Key Part Number BKCT2844-6-10-ND
Quantity Available 5
Can ship immediately

Manufacturer Part Number


Description WIRE, SILIC, 651 BC 2.50, 3.9MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

13 AWG Test Lead Wire 651/0.0028" Blue 1000V 32.81' (10.00m)

Documents & Media
Datasheets CT2844-z-zzz Drawing
Online Catalog Stranded Hook Up Wire
Product Attributes Select All
Manufacturer Cal Test Electronics
Series -
Part Status Active
Cable Type Test Lead
Wire Gauge 13 AWG
Conductor Strand 651/0.0028"
Conductor Material Copper, Bare
Jacket (Insulation) Material Silicone
Jacket (Insulation) Diameter 0.154" (3.91mm)
Jacket (Insulation) Thickness -
Length 32.81' (10.00m)
Voltage 1000V
Operating Temperature -60°C ~ 180°C
Jacket Color Blue
Ratings -
Features -
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BKCT2844-6-10

00:37:28 3/25/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 65.75000 $65.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback