USD
Favorite

TK233-50.0K-0.1%-10PPM 50 kOhms ±0.1% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Thick Film
Price & Procurement
216 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.41000 $12.41
10 11.28000 $112.80
25 10.15200 $253.80
50 8.74200 $437.10
100 8.03700 $803.70
250 7.61400 $1,903.50
500 7.33200 $3,666.00
1,000 6.99360 $6,993.60

Submit a request for quotation on quantities greater than those displayed.

TK233-50.0K-0.1%-10PPM

Datasheet
Digi-Key Part Number TK233-50.0K-0.1%-10PPM-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TK233-50.0K-0.1%-10PPM
Copy  
Description RES, 50K OHM, 0.1%, 10PPM/C, 0.3
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

50 kOhms ±0.1% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Thick Film

Copy  
Documents & Media
Datasheets TK200, 700 Series
Online Catalog TK200 and TK700 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Caddock Electronics Inc.
Series TK200
Packaging -
Part Status Active
Resistance 50 kOhms
Tolerance ±0.1%
Power (Watts) 0.3W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±10ppm/°C
Operating Temperature -40°C ~ 150°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.290" L x 0.095" W (7.37mm x 2.41mm)
Height - Seated (Max) 0.300" (7.63mm)
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50