Product Overview
Digi-Key Part Number SR10-0.50-FDKR-ND
Copy   SR10-0.50-FDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR10-0.50-1%

Copy   SR10-0.50-1%
Description RES 0.5 OHM 1W 1% SR10
Copy   RES 0.5 OHM 1W 1% SR10
Detailed Description

500 mOhms ±1% 1W Through Hole Resistor SR10 Current Sense, Moisture Resistant, Non-Inductive Metal Element

Copy   500 mOhms ±1% 1W Through Hole Resistor SR10 Current Sense, Moisture Resistant, Non-Inductive Metal Element
Documents & Media
Datasheets SR Series
Other Related Documents Product Overview
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Caddock Electronics Inc.
Series SR
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance 500 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient -50/ +100ppm/°C
Operating Temperature -15°C ~ 105°C
Package / Case SR10
Supplier Device Package SR10
Size / Dimension 0.365" L x 0.090" W (9.27mm x 2.29mm)
Height - Seated (Max) 0.385" (9.78mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names SR10-0.50-FDKR

02:33:27 1/16/2019