Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.77000 $5.77
10 5.21100 $52.11
25 4.76800 $119.20
50 4.43520 $221.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SR10-0.50-FCT-ND
Copy   SR10-0.50-FCT-ND
Quantity Available 89
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR10-0.50-1%

Copy   SR10-0.50-1%
Description RES 0.5 OHM 1W 1% SR10
Copy   RES 0.5 OHM 1W 1% SR10
Detailed Description

500 mOhms ±1% 1W Through Hole Resistor SR10 Current Sense, Moisture Resistant, Non-Inductive Metal Element

Copy   500 mOhms ±1% 1W Through Hole Resistor SR10 Current Sense, Moisture Resistant, Non-Inductive Metal Element
Documents & Media
Datasheets SR Series
Other Related Documents Product Overview
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Caddock Electronics Inc.
Series SR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 500 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient -50/ +100ppm/°C
Operating Temperature -15°C ~ 105°C
Package / Case SR10
Supplier Device Package SR10
Size / Dimension 0.365" L x 0.090" W (9.27mm x 2.29mm)
Height - Seated (Max) 0.385" (9.78mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names SR10-0.50-1%-ND
SR10-0.50-F
SR10-0.50-F-ND
SR10-0.50-FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR10-0.50-FTR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.02400

05:44:11 1/23/2019