Add To Favorites
Product Overview
Digi-Key Part Number MP930-0.025J-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

MP930-0.025-5%

Description RES 0.025 OHM 30W 5% TO220
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25 mOhms ±5% 30W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film

Documents & Media
Datasheets MP900, MP9000 Series
Other Related Documents Product Overview
Environmental Information RoHS Cert
HTML Datasheet MP900, MP9000 Series
Online Catalog Kool-Pak®MP900 Series
Product Attributes Select All
Categories
Manufacturer Caddock Electronics Inc.
Series Kool-Pak®MP900
Packaging ? Tube ?
Part Status Active
Resistance 25 mOhms
Tolerance ±5%
Power (Watts) 30W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient 0/ +300ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max) 0.650" (16.52mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names MP930-0.025-5%-ND
MP930-0.025J
MP9300.0255%
REFMP930-0.025-5%

01:00:14 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.89000 $6.89
10 6.45800 $64.58
25 6.02720 $150.68
50 5.30960 $265.48
100 4.59200 $459.20
250 4.16152 $1,040.38
500 3.87450 $1,937.25
1,000 3.58750 $3,587.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback