Add To Favorites
DLA20-DCA-G-4 Current (Ammeter) LED - Green Characters Display Panel Mount - Bezel
Product Overview
Digi-Key Part Number CDPM1137-ND
Copy   CDPM1137-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DLA20-DCA-G-4

Copy   DLA20-DCA-G-4
Description AMMETER 0-199.9MA LED PANEL MT
Copy   AMMETER 0-199.9MA LED PANEL MT
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Current (Ammeter) LED - Green Characters Display Panel Mount - Bezel

Copy   Current (Ammeter) LED - Green Characters Display Panel Mount - Bezel
Documents & Media
Datasheets DLA20-DCA Series
Featured Product DLA Series Digital Panels
Online Catalog DLA20-DCA Series
Product Attributes Select All
Categories
Manufacturer C-TON Industries
Series DLA20-DCA
Part Status Active
Type Current (Ammeter)
Measuring Range 0 ~ 199.9mA
Display Type LED - Green Characters
Number of Characters Per Row 3.5
Display Characters - Height 0.370" (9.40mm)
Output Type -
Voltage - Supply 5 ~ 40VDC
Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm
Mounting Type Panel Mount - Bezel
Termination Style Screw Terminal
Ingress Protection -
Features -
Operating Temperature -10°C ~ 50°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names CDPM1137
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.00000 $51.00
10 48.00000 $480.00
25 46.50000 $1,162.50
50 43.50000 $2,175.00
100 41.10000 $4,110.00
250 39.90000 $9,975.00

Submit a request for quotation on quantities greater than those displayed.

08:01:35 9/20/2018