Add To Favorites
Product Overview
Digi-Key Part Number CDPM1127-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

DLA20-DCA-B-1

Description AMMETER 0-199.9UA LED PANEL MT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Current (Ammeter) LED - Blue Characters Display Panel Mount - Bezel

Documents & Media
Datasheets DLA20-DCA Series
Featured Product DLA Series Digital Panels
Online Catalog DLA20-DCA Series
Product Attributes Select All
Categories
Manufacturer C-TON Industries
Series DLA20-DCA
Part Status Active
Type Current (Ammeter)
Measuring Range 0 ~ 199.9µA
Display Type LED - Blue Characters
Number of Characters Per Row 3.5
Display Characters - Height 0.370" (9.40mm)
Output Type -
Voltage - Supply 5 ~ 40VDC
Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm
Mounting Type Panel Mount - Bezel
Termination Style Screw Terminal
Ingress Protection -
Features -
Operating Temperature -10°C ~ 50°C
 
Additional Resources
Standard Package ? 1
Other Names CDPM1127

20:40:45 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.00000 $51.00
10 48.00000 $480.00
25 46.50000 $1,162.50
50 43.50000 $2,175.00
100 41.10000 $4,110.00
250 39.90000 $9,975.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback