Add To Favorites
Product Overview
Digi-Key Part Number CDPM1080-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

DLA20-ACA-B-3

Description AMMETER 0-50A LED PANEL MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Current (Ammeter) LED - Blue Characters Display Panel Mount - Bezel

Documents & Media
Datasheets DLA20-ACA Series
Featured Product DLA Series Digital Panels
Online Catalog DLA20-ACA Series
Product Attributes Select All
Categories
Manufacturer C-TON Industries
Series DLA20-ACA
Part Status Active
Type Current (Ammeter)
Measuring Range 0 ~ 50A
Display Type LED - Blue Characters
Number of Characters Per Row 3.5
Display Characters - Height 0.370" (9.40mm)
Output Type -
Voltage - Supply 85 ~ 264VAC
Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm
Mounting Type Panel Mount - Bezel
Termination Style Screw Terminal
Ingress Protection -
Features -
Operating Temperature -10°C ~ 50°C
 
Additional Resources
Standard Package ? 1
Other Names CDPM1080

16:20:29 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 66.30000 $66.30
10 62.40000 $624.00
25 60.45000 $1,511.25
50 56.55000 $2,827.50
100 53.43000 $5,343.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback