Add To Favorites
Photo Not Available
U35J3Z3QE1 Rocker Switch 3PDT 5A (AC/DC) 120V Panel Mount, Flange
Product Overview
Digi-Key Part Number U35J3Z3QE1-ND
Copy   U35J3Z3QE1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

U35J3Z3QE1

Copy   U35J3Z3QE1
Description SWITCH ROCKER 3PDT 5A 120V
Copy   SWITCH ROCKER 3PDT 5A 120V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Rocker Switch 3PDT 5A (AC/DC) 120V Panel Mount, Flange

Copy   Rocker Switch 3PDT 5A (AC/DC) 120V Panel Mount, Flange
Documents & Media
Datasheets 7000 Series Mini Rocker Datasheet
Product Training Modules Industrial Switches for Safety and Security
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit 3PDT
Switch Function Mom-Off-Mom
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Concave (Standard V)
Color - Actuator/Cap White
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Flange
Termination Style Quick Connect - 0.062" (1.5mm)
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Rectangular - 27.81mm x 16.46mm
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.66200 $566.55

Submit a request for quotation on quantities greater than those displayed.

09:11:14 9/24/2018