Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number U15J3V6QE2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

U15J3V6QE2

Description SWITCH ROCKER SPDT 5A 120V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rocker Switch SPDT 5A (AC/DC) 120V Through Hole

Documents & Media
Datasheets 7000 Series Mini Rocker Datasheet
Product Training Modules Industrial Switches for Safety and Security
Mfg CAD Models U15J3V6QE2
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Concave (Standard V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 40,000 Cycles
 
Additional Resources
Standard Package ? 1

08:25:36 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.04800 $352.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback