Add To Favorites
Photo Not Available
U13SCWZQE Toggle Switch SPDT Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.41560 $270.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number U13SCWZQE-ND
Copy   U13SCWZQE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

U13SCWZQE

Copy   U13SCWZQE
Description SWITCH TOGGLE SPDT 5A 120V
Copy   SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch SPDT Panel Mount

Copy   Toggle Switch SPDT Panel Mount
Documents & Media
Datasheets 7000 Series Mini Toggle Datasheet
Product Training Modules Industrial Switches for Safety and Security
Environmental Information RoHS Cert
Featured Product Industrial Switches – C&K Components | DigiKey
Mfg CAD Models U13SCWZQE
HTML Datasheet 7000 Series Mini Toggle Datasheet
Product Attributes Select All
Categories
Manufacturer C&K
Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 10.67mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread 1/4-40
Ingress Protection IP67 - Dust Tight, Waterproof
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

07:36:21 10/23/2018