Product Overview
Digi-Key Part Number 401-1264-1-ND
Copy   401-1264-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPC1133GLFG

Copy   TPC1133GLFG
Description SWITCH THUMBWHEEL 50MA 32V
Copy   SWITCH THUMBWHEEL 50MA 32V
Detailed Description

Thumbwheel, 1 - Axis Digital (Mechanical Switch) Output

Copy   Thumbwheel, 1 - Axis Digital (Mechanical Switch) Output
Documents & Media
Datasheets TPC Series
Video File CK celebrating 90 years of innovation
Product Attributes Select All
Categories
Manufacturer C&K
Series TPC
Part Status Obsolete
Type Thumbwheel, 1 - Axis
Actuator Type Thumbwheel
Switch Function 2-Way Directional, Center Select
Functions, Extra -
Output Digital (Mechanical Switch)
Voltage - Supply -
Current Rating (Amps) 50mA (DC)
Voltage Rating - DC 32V
Contact Material -
Contact Finish Gold
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 125°C
Panel Cutout Dimensions -
Ingress Protection -
Features -
Mechanical Life -
Electrical Life -
Operating Force 100/220gf
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *TPC1133G
*TPC1133GLFG
401-1264-1

14:24:36 3/18/2019