Add To Favorites
Photo Not Available
TFCGV3SP005BC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.76000 $288.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TFCGV3SP005BC-ND
Copy   TFCGV3SP005BC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TFCGV3SP005BC

Copy   TFCGV3SP005BC
Description SWITCH SNAP ACTION SPDT 11A 277V
Copy   SWITCH SNAP ACTION SPDT 11A 277V
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TF Series Snap Acting Datasheet
Product Training Modules Medical Device and Healthcare
Test & Measurement Applications
Environmental Information RoHS Cert
Mfg CAD Models TFCGV3SP005BC
Product Attributes Select All
Categories
Manufacturer C&K
Series TF
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 11A (AC), 500mA (DC)
Voltage Rating - AC 277V
Voltage Rating - DC 125V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Operating Force 75gf
Release Force 15gf
Pretravel 0.047" (1.2mm)
Differential Travel 0.010" (0.25mm)
Overtravel 0.050" (1.27mm)
Operating Temperature -40°C ~ 85°C
Operating Position 0.579" (14.7mm)
Electrical Life -
Mechanical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

00:51:14 10/19/2018