Add To Favorites
Photo Not Available
TFCFH8ST1640Y
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.37000 $7.37
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TFCFH8ST1640Y-ND
Copy   TFCFH8ST1640Y-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TFCFH8ST1640Y

Copy   TFCFH8ST1640Y
Description SWITCH SNAP ACT SPST-NO 5A 277V
Copy   SWITCH SNAP ACT SPST-NO 5A 277V
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets TF Series Snap Acting Datasheet
Product Training Modules Medical Device and Healthcare
Test & Measurement Applications
Environmental Information RoHS Cert
Mfg CAD Models TFCFH8ST1640Y
Product Attributes Select All
Categories
Manufacturer C&K
Series TF
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 5A (AC)
Voltage Rating - AC 277V
Actuator Type Lever, Straight
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Operating Force 15gf
Release Force 2.000gf
Pretravel 0.250" (6.35mm)
Differential Travel 0.045" (1.1mm)
Overtravel 0.125" (3.2mm)
Operating Temperature -40°C ~ 85°C
Operating Position 0.600" (15.2mm)
Electrical Life 300,000 Cycles
Mechanical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:59:09 12/12/2018