Add To Favorites
TF2CHK6ST1540C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.57300 $25.73
25 2.41200 $60.30
50 2.35840 $117.92
100 1.87600 $187.60
250 1.76880 $442.20
500 1.66160 $830.80
1,000 1.55440 $1,554.40
5,000 1.44720 $7,236.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1889-TF2CHK6ST1540C-ND
Copy   1889-TF2CHK6ST1540C-ND
Quantity Available 729
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TF2CHK6ST1540C

Copy   TF2CHK6ST1540C
Description SWITCH SNAP ACTION SPDT 10A 125V
Copy   SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TF2 Series Snap Acting Datasheet
Product Training Modules Illuminated Switches
Test & Measurement Applications
Environmental Information RoHS Cert
Featured Product TF2 Series Miniature Snap-Acting Switches
Mfg CAD Models TF2CHK6ST1540C
Online Catalog TF2 Series
Product Attributes Select All
Categories
Manufacturer C&K
Series TF2
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC)
Voltage Rating - AC 125V
Actuator Type Lever, Straight
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Operating Force 50gf
Release Force 7.000gf
Pretravel 0.140" (3.6mm)
Differential Travel 0.030" (0.76mm)
Overtravel 0.051" (1.3mm)
Operating Temperature -40°C ~ 85°C
Operating Position 0.600" (15.2mm)
Electrical Life 10,000 Cycles
Mechanical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1889-TF2CHK6ST1540C

11:04:20 1/21/2019