Add To Favorites
TF2CHK6SP0010C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.63880 $131.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CKN10566-ND
Copy   CKN10566-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TF2CHK6SP0010C

Copy   TF2CHK6SP0010C
Description SWITCH SNAP ACTION SPDT 10A 125V
Copy   SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer C&K
Series TF2
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC)
Voltage Rating - AC 125V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Solder Lug
Ingress Protection -
Features -
Operating Force 75gf
Release Force 14gf
Pretravel 0.068" (1.72mm)
Differential Travel 0.016" (0.4mm)
Overtravel 0.031" (0.79mm)
Operating Temperature -40°C ~ 85°C
Operating Position 0.579" (14.7mm)
Electrical Life 10,000 Cycles
Mechanical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *TF2CGK6SP0010C
*TF2CHK6SP0010C
CKN10566
TF2CGK6SP0010C

23:55:01 1/16/2019