Add To Favorites
TDD01H0SB1R Dip Switch SPDT 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.12000 $2.12
10 2.00300 $20.03
25 1.92560 $48.14
50 1.80920 $90.46
100 1.77060 $177.06
250 1.57696 $394.24
500 1.49952 $749.76
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CKN10546CT-ND
Copy   CKN10546CT-ND
Quantity Available 70
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDD01H0SB1R

Copy   TDD01H0SB1R
Description SWITCH SLIDE DIP SPDT 25MA 24V
Copy   SWITCH SLIDE DIP SPDT 25MA 24V
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Dip Switch SPDT 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC

Copy   Dip Switch SPDT 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Documents & Media
Datasheets TDD Series Dip Datasheet
Product Training Modules Factory Automation Applications
Mfg CAD Models TDD01H0SB1R
Online Catalog TDD Series
Product Attributes Select All
Categories
Manufacturer C&K
Series TDD
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Number of Positions 2
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.091" (2.30mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch -
Washable Yes
Features Tape Seal
Operating Temperature -30°C ~ 85°C
Body Material Polyphenylene Sulfide (PPS)
Length 0.236" (6.00mm)
Mechanical Life 200 Cycles
Electrical Life 200 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HSMG-C190 - Broadcom Limited | 516-1425-1-ND DigiKey Electronics
  • HSMG-C190
  • Broadcom Limited
  • LED GREEN DIFFUSED CHIP SMD
  • Unit Price $0.56000
  • 516-1425-1-ND
  • SN74AVCH16T245GR - Texas Instruments | 296-18283-1-ND DigiKey Electronics
  • SN74AVCH16T245GR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 48TSSOP
  • Unit Price $2.41000
  • 296-18283-1-ND
  • ADP3338AKCZ-1.8-RL - Analog Devices Inc. | ADP3338AKCZ-1.8-RLCT-ND DigiKey Electronics
  • ADP3338AKCZ-1.8-RL
  • Analog Devices Inc.
  • IC REG LINEAR 1.8V 1A SOT223-3
  • Unit Price $3.11000
  • ADP3338AKCZ-1.8-RLCT-ND
  • CAS-D20TA - Nidec Copal Electronics | CASD20JCT-ND DigiKey Electronics
  • CAS-D20TA
  • Nidec Copal Electronics
  • SWITCH SLIDE SPDTX2 100MA 6V
  • Unit Price $2.16000
  • CASD20JCT-ND
  • CAS-D20TB - Nidec Copal Electronics | CASD20GCT-ND DigiKey Electronics
  • CAS-D20TB
  • Nidec Copal Electronics
  • SWITCH SLIDE SPDTX2 100MA 6V
  • Unit Price $2.16000
  • CASD20GCT-ND
Additional Resources
Standard Package ? 1
Other Names *TDD01H0SB1R
CKN10546CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10546TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.22240
  • Digi-Reel® ? : CKN10546DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 76 - Immediate
  • Unit Price: Digi-Reel®

16:36:15 12/13/2018