Price & Procurement
322 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 9.32000 $9.32
10 8.37200 $83.72
25 7.98520 $199.63
50 7.64180 $382.09
100 7.34120 $734.12
250 6.95484 $1,738.71
500 6.43968 $3,219.84
1,000 6.13916 $6,139.16

Submit a request for quotation on quantities greater than those displayed.

T105SHZQE

Datasheet
Digi-Key Part Number CKN1088-ND
Copy  
Manufacturer

C&K

Copy  
Manufacturer Part Number T105SHZQE
Copy  
Description SWITCH TOGGLE SPDT 2A 120V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Toggle Switch SPDT Panel Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series T
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating (Amps) 2A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 9.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 4.95mm Dia
Bushing Thread 10-48
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 30,000 Cycles
Base Part Number T105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

465200202

HDWR SW LOCK WASHR 10-48 BUSHING

C&K

$0.33000 Details

896802000

CAP TOGGLE BAT BLACK

C&K

$0.83000 Details

464900201

HDWR SW HEXNUT 10-48 BUSHING

C&K

$0.33000 Details

298D01201

HDWR NUT DRESS .070" 10-48 BUSH

C&K

$0.65000 Details

896803000

CAP TOGGLE BAT RED

C&K

$1.06000 Details

465000201

HDWR SW LOCK RING 10-48 BUSHING

C&K

$0.37000 Details
Additional Resources
Standard Package 1
Other Names *T105SHZQE
CKN1088