Add To Favorites
Photo Not Available
T102S1TZQE Toggle Switch SPST Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.76760 $288.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T102S1TZQE-ND
Copy   T102S1TZQE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T102S1TZQE

Copy   T102S1TZQE
Description SWITCH TOGGLE SPST 2A 120V
Copy   SWITCH TOGGLE SPST 2A 120V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch SPST Panel Mount

Copy   Toggle Switch SPST Panel Mount
Documents & Media
Datasheets T Series Sub Mini Toggle Datasheet
Environmental Information RoHS Cert
HTML Datasheet T Series Sub Mini Toggle Datasheet
Product Attributes Select All
Categories
Manufacturer C&K
Series T
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 2A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 10.41mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 30,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:21:52 10/19/2018