Add To Favorites
Photo Not Available
T102P3TCBE Toggle Switch SPST Panel Mount
Product Overview
Digi-Key Part Number T102P3TCBE-ND
Copy   T102P3TCBE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T102P3TCBE

Copy   T102P3TCBE
Description SWITCH TOGGLE SPST 0.4VA 20V
Copy   SWITCH TOGGLE SPST 0.4VA 20V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch SPST Panel Mount

Copy   Toggle Switch SPST Panel Mount
Documents & Media
Datasheets T Series Sub Mini Toggle Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer C&K
Series T
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Flat Anti-Rotation
Actuator Length 12.45mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 30,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.02940 $351.47

Submit a request for quotation on quantities greater than those displayed.

19:51:28 9/25/2018