Add To Favorites
Photo Not Available
T101SH9V3GE Toggle Switch SPDT Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.74700 $287.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T101SH9V3GE-ND
Copy   T101SH9V3GE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T101SH9V3GE

Copy   T101SH9V3GE
Description SWITCH TOGGLE SPDT 3A 120V
Copy   SWITCH TOGGLE SPDT 3A 120V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch SPDT Through Hole

Copy   Toggle Switch SPDT Through Hole
Documents & Media
Datasheets T Series Sub Mini Toggle Datasheet
Environmental Information RoHS Cert
Mfg CAD Models T101SH9V3GE
HTML Datasheet T Series Sub Mini Toggle Datasheet
Product Attributes Select All
Categories
Manufacturer C&K
Series T
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 3A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 9.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 60,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

13:16:15 10/23/2018