Add To Favorites
Photo Not Available
T101J1V3QE2 Rocker Switch SPDT 3A (AC/DC) 120V Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.47600 $273.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T101J1V3QE2-ND
Copy   T101J1V3QE2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T101J1V3QE2

Copy   T101J1V3QE2
Description SWITCH ROCKER SPDT 3A 120V
Copy   SWITCH ROCKER SPDT 3A 120V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Rocker Switch SPDT 3A (AC/DC) 120V Through Hole

Copy   Rocker Switch SPDT 3A (AC/DC) 120V Through Hole
Documents & Media
Datasheets T Series Sub Mini Rocker Datasheet
Environmental Information RoHS Cert
Mfg CAD Models T101J1V3QE2
Product Attributes Select All
Categories
Manufacturer C&K
Series T
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 3A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 60,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

06:05:30 10/22/2018