USD
Favorite

Photo Not Available
SK14D24CV7GY Slide Switch SP4T Through Hole, Right Angle
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,240 0.39543 $2,467.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SK14D24CV7GY

Datasheet
Digi-Key Part Number SK14D24CV7GY-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SK14D24CV7GY
Copy  
Description SWITCH SLIDE
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Slide Switch SP4T Through Hole, Right Angle

Copy  
Documents & Media
Datasheets SK Series Datasheet
Video File CK celebrating 90 years of innovation
PCN Assembly/Origin SK/SS/PS series COO chg 20/DEC/2019
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series SK, COMAX
Packaging Bulk 
Part Status Active
Circuit SP4T
Contact Timing Not Specified
Switch Function On-On-On-On
Current Rating (Amps) 300mA (DC)
Voltage Rating - DC 30V
Actuator Type Standard
Actuator Length 7.00mm
Contact Material -
Contact Finish Silver
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material Polyoxymethylene (Acetal) (POM)
Switch Travel 2.00mm
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 200/250gf
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 195
Other Names HASK0083
SK-14D24-CV 7 GY
SK-14D24-CV7GY