Add To Favorites
RW-108-NS RT Dip Switch SP8T 8 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.28300 $22.83
25 2.16560 $54.14
50 2.02440 $101.22
100 1.97740 $197.74
250 1.69488 $423.72
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CKN10358CT-ND
Copy   CKN10358CT-ND
Quantity Available 4,651
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RW-108-NS RT

Copy   RW-108-NS RT
Description SWITCH ROTARY DIP SP8T 100MA 16V
Copy   SWITCH ROTARY DIP SP8T 100MA 16V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Dip Switch SP8T 8 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC

Copy   Dip Switch SP8T 8 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC
Product Attributes Select All
Categories
Manufacturer C&K
Series RW, COMAX
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SP8T
Number of Positions 8
Current Rating 100mA
Voltage Rating 16VDC
Actuator Type Rotary for Tool
Actuator Level Raised
Contact Material -
Contact Finish -
Height Above Board 0.165" (4.20mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.083" (2.10mm)
Washable No
Features -
Operating Temperature -20°C ~ 70°C
Body Material Polyamide (PA), Nylon
Length 0.464" (11.80mm)
Mechanical Life -
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 94HAB08T - Grayhill Inc. | GH7249-ND DigiKey Electronics
  • 94HAB08T
  • Grayhill Inc.
  • SW ROTARY DIP OCTAL 100MA 50V
  • Unit Price $2.88000
  • GH7249-ND
  • 94HAB08WT - Grayhill Inc. | GH7250-ND DigiKey Electronics
  • 94HAB08WT
  • Grayhill Inc.
  • SW ROTARY DIP OCTAL 100MA 50V
  • Unit Price $2.88000
  • GH7250-ND
Additional Resources
Standard Package ? 1
Other Names *RW-108-NS RT
CKN10358CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10358TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.70398
  • Digi-Reel® ? : CKN10358DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,651 - Immediate
  • Unit Price: Digi-Reel®

23:14:29 1/18/2019