Add To Favorites
Photo Not Available
RTAP32S03M25NS Rotary Switch 3 Position DP3T 150mA (AC/DC) 60VAC Panel Mount, Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
480 5.46290 $2,622.19
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RTAP32S03M25NS-ND
Copy   RTAP32S03M25NS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RTAP32S03M25NS

Copy   RTAP32S03M25NS
Description SWITCH ROTARY 3POS 150MA 60V
Copy   SWITCH ROTARY 3POS 150MA 60V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Rotary Switch 3 Position DP3T 150mA (AC/DC) 60VAC Panel Mount, Through Hole

Copy   Rotary Switch 3 Position DP3T 150mA (AC/DC) 60VAC Panel Mount, Through Hole
Documents & Media
Datasheets RTA Series Rotary Datasheet
Environmental Information RoHS Cert
PCN Design/Specification Multiple Devices Material 14/Aug/2018
Product Attributes Select All
Categories
Manufacturer C&K
Series RTA
Part Status Active
Number of Positions 3
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 2
Circuit per Deck DP3T
Contact Timing Non-Shorting (BBM)
Current Rating 150mA (AC/DC)
Voltage Rating - AC 60V
Voltage Rating - DC 60V
Actuator Type Round (6mm Dia), Slotted
Actuator Length 25.00mm
Angle of Throw 30°
Contact Material Brass
Contact Finish Silver
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Features -
Depth Behind Panel 12.60mm
Panel Cutout Dimensions Circular - 10.20mm Dia
Operating Force 5.099gfm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 48

05:36:04 12/16/2018