Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RS222R05A1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RS222R05A1

Description SWITCH TACTILE SPST-NO 0.05A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle

Documents & Media
Datasheets RS222R Drawing
Product Attributes Select All
Categories
Manufacturer C&K
Series RS, COMAX
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Through Hole, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle 4.30mm
Actuator Orientation Side Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material Polybutylene Terephthalate (PBT)
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Operating Temperature -
 
Additional Resources
Standard Package ? 500
Other Names HARS0102
RS-222R05A1

02:09:54 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80,000 0.10240 $8,191.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback