USD
Favorite

Photo Not Available
RS187R05A1DSMTX8 Tactile Switch SPST-NO Top Actuated Surface Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
45,000 0.17809 $8,014.09
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

RS187R05A1DSMTX8

Datasheet
Digi-Key Part Number RS187R05A1DSMTX8-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RS187R05A1DSMTX8
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Documents & Media
Datasheets RS187R05_DS/MT/RT Drawing
Environmental Information RoHS Cert
Video File CK celebrating 90 years of innovation
HTML Datasheet RS187R05_DS/MT/RT Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series RS, COMAX
Packaging Bulk 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.60mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 5.20mm x 5.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 180gf
Ingress Protection -
Features -
Operating Temperature -
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 50,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names HARS0091
RS-187R05A1-DS MT X8
RS-187R05A1-DSMTX8