Add To Favorites
Photo Not Available
RS014R05B1SMA10 Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 0.14633 $5,853.16
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RS014R05B1SMA10-ND
Copy   RS014R05B1SMA10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RS014R05B1SMA10

Copy   RS014R05B1SMA10
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy   SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Documents & Media
Datasheets RS014R_SMA Drawing
Product Attributes Select All
Categories
Manufacturer C&K
Series RS, COMAX
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names HARS0029
RS-014R05B1-SMA10

12:05:29 12/16/2018