USD
Favorite

Photo Not Available
RS014R05A1SMA10RT Tactile Switch SPST-NO Top Actuated Surface Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25,000 0.17809 $4,452.27
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

RS014R05A1SMA10RT

Datasheet
Digi-Key Part Number RS014R05A1SMA10RT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RS014R05A1SMA10RT
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Documents & Media
Datasheets RS014R_SMA Drawing
Video File CK celebrating 90 years of innovation
HTML Datasheet RS014R_SMA Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series RS, COMAX
Packaging Bulk 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,250
Other Names HARS0013
RS-014R05A1-SMA10 RT
RS-014R05A1-SMA10RT