USD
Favorite

Price & Procurement
121,279 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.17800 $1.78
25 0.16840 $4.21
100 0.15310 $15.31
250 0.14396 $35.99
500 0.13170 $65.85
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN9084TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 121,000 - Immediate
  • Unit Price: $0.10761
  • Cut Tape (CT)  : CKN9084CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 121,579 - Immediate
  • Unit Price: $0.18000

PTS645SK43SMTR92 LFS

Datasheet
Digi-Key Part Number CKN9084DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTS645SK43SMTR92 LFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series PTS645
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 60°C
Actuator Material Polyamide (PA66), Nylon 6/6
Switch Travel -
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTS645SM43SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

$0.25000 Details

PTS645SL43SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

$0.28000 Details

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

$0.14000 Details

150060BS75000

LED BLUE CLEAR 0603 SMD

Würth Elektronik

$0.16000 Details

PTS645SL50SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

$0.25000 Details

10103594-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

$0.72000 Details
Additional Resources
Standard Package 1
Other Names CKN9084DKR