USD
Favorite

PTS 647 SK38 SMTR2 LFS Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
50,394 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.12700 $1.27
25 0.12080 $3.02
100 0.10970 $10.97
250 0.10308 $25.77
500 0.09432 $47.16
1,000 0.07897 $78.97
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PTS647SK38SMTR2LFSTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.07897

PTS 647 SK38 SMTR2 LFS

Datasheet
Digi-Key Part Number PTS647SK38SMTR2LFSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTS 647 SK38 SMTR2 LFS
Copy  
Description TACT 4.5 X 4.5, 3.8 MM H, 2.5N,
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Documents & Media
Datasheets PTS647 Series Datasheet
Product Training Modules Energy and Utility Applications
Video File CK celebrating 90 years of innovation
EDA / CAD Models PTS647SK38SMTR2LFS by Ultra Librarian
Online Catalog PTS647 Series
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series PTS647
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.80mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.50mm x 4.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 250gf
Ingress Protection IP40
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B3S-1100P

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

$0.70000 Details

TL3305AF260QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

$0.18000 Details

TL3305CF260QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

$0.23000 Details

BMA253

ACCEL 2-16G I2C/SPI 12LGA

Bosch Sensortec

$1.73000 Details

LTST-C191TBKT

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

$0.48000 Details

PTS 647 SM38 SMTR2 LFS

TACT 4.5 X 4.5, 3.8 MM H, 1.8N,

C&K

$0.13000 Details
Additional Resources
Standard Package 1
Other Names PTS647SK38SMTR2LFSDKR