Add To Favorites
Product Overview
Digi-Key Part Number PM0613EBMWCKQ22-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

PM0613EBMWCKQ22

Description SWITCH KEYLOCK 2POS SPST 4A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Keylock Switch 2 Position SPST 4A (AC/DC) 125VAC 28VDC Panel Mount, Snap-In

Product Attributes Select All
Categories
Manufacturer C&K
Series PM
Part Status Active
Circuit SPST
Number of Positions 2
Switch Function Off-On
Contact Timing Not Specified
Current Rating 4A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Flat Key
Key Removable Positions 1 only
Angle of Throw 90°
Contact Material Copper
Contact Finish Silver
Mounting Type Panel Mount, Snap-In
Termination Style Wire Leads
Panel Cutout Dimensions Circular - 11.81mm Dia
Features -
Depth Behind Flange 34.52mm
Operating Temperature -
Mechanical Life -
Electrical Life 10,000 Cycles
 
You May Also Be Interested In
  • YM06132C2WCNQ - C&K | CKC8011-ND DigiKey Electronics
  • YM06132C2WCNQ
  • C&K
  • SWITCH KEYLOCK 2POS SPST 4A 125V
  • Unit Price $17.12000
  • CKC8011-ND
Additional Resources
Standard Package ? 1
Other Names *PM0613EBMWCKQ22

08:01:19 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.53000 $21.53
10 20.93100 $209.31
25 20.33280 $508.32
50 19.73500 $986.75
100 17.34280 $1,734.28
250 16.44580 $4,111.45
500 16.14676 $8,073.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback