Add To Favorites
Photo Not Available
P200AF2CM03G2 Keylock Switch 3 Position DP3T 4A (AC) 125VAC Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.62000 $22.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P200AF2CM03G2-ND
Copy   P200AF2CM03G2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P200AF2CM03G2

Copy   P200AF2CM03G2
Description SWITCH KEYLOCK 3POS DP3T 4A 125V
Copy   SWITCH KEYLOCK 3POS DP3T 4A 125V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Keylock Switch 3 Position DP3T 4A (AC) 125VAC Panel Mount, Snap-In

Copy   Keylock Switch 3 Position DP3T 4A (AC) 125VAC Panel Mount, Snap-In
Documents & Media
Datasheets P Series Switchlock Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer C&K
Series P
Part Status Active
Circuit DP3T
Number of Positions 3
Switch Function On-On-On
Contact Timing Not Specified
Current Rating 4A (AC)
Voltage Rating - AC 125V
Actuator Type Flat Key
Key Removable Positions All
Angle of Throw 45°
Contact Material Copper
Contact Finish Gold
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 20.30mm Dia
Features -
Operating Temperature -
Depth Behind Flange 33.48mm
Mechanical Life -
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

16:14:19 11/16/2018