Add To Favorites
Photo Not Available
ME04S3NCGF Rotary Switch 4 Position SP4T 250mA (AC/DC) 125VAC Panel Mount, Through Hole
Product Overview
Digi-Key Part Number ME04S3NCGF-ND
Copy   ME04S3NCGF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ME04S3NCGF

Copy   ME04S3NCGF
Description SWITCH ROTARY 4POS 250MA 125V
Copy   SWITCH ROTARY 4POS 250MA 125V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Rotary Switch 4 Position SP4T 250mA (AC/DC) 125VAC Panel Mount, Through Hole

Copy   Rotary Switch 4 Position SP4T 250mA (AC/DC) 125VAC Panel Mount, Through Hole
Documents & Media
Datasheets M Series Datasheet
Environmental Information RoHS Cert
Mfg CAD Models ME04S3NCGF
Product Attributes Select All
Categories
Manufacturer C&K
Series M
Part Status Active
Number of Positions 4
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP4T
Contact Timing Non-Shorting (BBM)
Current Rating 250mA (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Round (3.17mm Dia)
Actuator Length 10.16mm
Angle of Throw 36°
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Features IP67 - Dust Tight, Waterproof
Depth Behind Panel 11.44mm
Panel Cutout Dimensions Circular - 6.60mm Dia
Operating Force 2.880 ~ 5.041gfm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.48760 $562.19

Submit a request for quotation on quantities greater than those displayed.

18:00:12 9/19/2018