Add To Favorites
Photo Not Available
MB05L3NZGF Rotary Switch 5 Position DP5T 250mA (AC/DC) 125VAC Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.18120 $479.53
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MB05L3NZGF-ND
Copy   MB05L3NZGF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB05L3NZGF

Copy   MB05L3NZGF
Description SWITCH ROTARY 5POS 250MA 125V
Copy   SWITCH ROTARY 5POS 250MA 125V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Rotary Switch 5 Position DP5T 250mA (AC/DC) 125VAC Panel Mount

Copy   Rotary Switch 5 Position DP5T 250mA (AC/DC) 125VAC Panel Mount
Documents & Media
Datasheets M Series Datasheet
Environmental Information RoHS Cert
Mfg CAD Models MB05L3NZGF
Product Attributes Select All
Categories
Manufacturer C&K
Series M
Part Status Active
Number of Positions 5
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 2
Circuit per Deck DP5T
Contact Timing Non-Shorting (BBM)
Current Rating 250mA (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Round (3.17mm Dia)
Actuator Length 10.16mm
Angle of Throw 36°
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Features IP67 - Dust Tight, Waterproof
Depth Behind Panel 14.86mm
Panel Cutout Dimensions Circular - 6.60mm Dia
Operating Force 2.880 ~ 5.041gfm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

07:33:55 1/23/2019