Add To Favorites
Photo Not Available
MB04L2NZQF Rotary Switch 4 Position DP4T 250mA (AC/DC) 125VAC Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.14000 $19.14
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MB04L2NZQF-ND
Copy   MB04L2NZQF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB04L2NZQF

Copy   MB04L2NZQF
Description SWITCH ROTARY 4POS 250MA 125V
Copy   SWITCH ROTARY 4POS 250MA 125V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Rotary Switch 4 Position DP4T 250mA (AC/DC) 125VAC Panel Mount

Copy   Rotary Switch 4 Position DP4T 250mA (AC/DC) 125VAC Panel Mount
Documents & Media
Datasheets M Series Datasheet
Environmental Information RoHS Cert
Mfg CAD Models MB04L2NZQF
Product Attributes Select All
Categories
Manufacturer C&K
Series M
Part Status Active
Number of Positions 4
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 2
Circuit per Deck DP4T
Contact Timing Non-Shorting (BBM)
Current Rating 250mA (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Screwdriver Slot
Actuator Length Flush
Angle of Throw 36°
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Panel Mount
Termination Style Solder Lug
Features IP67 - Dust Tight, Waterproof
Depth Behind Panel 14.86mm
Panel Cutout Dimensions Circular - 6.60mm Dia
Operating Force 2.880 ~ 5.041gfm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:11:18 1/19/2019